Parametric Equivalent

C1206C222FAGECAUTO7210 | |
|---|---|
DigiKey Part Number  | C1206C222FAGECAUTO7210-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | C1206C222FAGECAUTO7210  | 
Description  | CAP CER 1206 2.2NF 250V C0G 1%  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 2200 pF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206C222FAGECAUTO7210 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, Low ESR  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.047" (1.20mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.59939 | $5,993.90 | 


