


C1206C153KARECAUTO | |
|---|---|
DigiKey Part Number | 399-17899-2-ND - Tape & Reel (TR) 399-17899-1-ND - Cut Tape (CT) 399-17899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153KARECAUTO |
Description | CAP CER 1206 15NF 250V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153KARECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.07700 | $10.77 |
| 50 | $0.77020 | $38.51 |
| 100 | $0.67800 | $67.80 |
| 500 | $0.52166 | $260.83 |
| 1,000 | $0.47368 | $473.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38388 | $1,535.52 |
| 8,000 | $0.36330 | $2,906.40 |
| 12,000 | $0.34452 | $4,134.24 |
| 20,000 | $0.34260 | $6,852.00 |
| 28,000 | $0.32454 | $9,087.12 |
| 40,000 | $0.32345 | $12,938.00 |
| 48,000 | $0.32293 | $15,500.64 |
| 96,000 | $0.31261 | $30,010.56 |
| 100,000 | $0.31190 | $31,190.00 |

