
C1206C153J5RACTU | |
|---|---|
DigiKey Part Number  | 399-17464-2-ND - Tape & Reel (TR) 399-17464-1-ND - Cut Tape (CT) 399-17464-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206C153J5RACTU  | 
Description  | CAP CER 0.015UF 50V X7R 1206  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.015 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206C153J5RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.88mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.43000 | $3.43 | 
| 10 | $2.06400 | $20.64 | 
| 50 | $1.31180 | $65.59 | 
| 100 | $0.93330 | $93.33 | 
| 500 | $0.80280 | $401.40 | 
| 1,000 | $0.79635 | $796.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.65821 | $2,632.84 | 

