Similar

C1206C152KBRACTU | |
|---|---|
DigiKey Part Number | 399-15085-2-ND - Tape & Reel (TR) 399-15085-1-ND - Cut Tape (CT) 399-15085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152KBRACTU |
Description | CAP CER 1500PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C152JBGACTU | KEMET | 10,250 | 399-C1206C152JBGACTUCT-ND | $4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.64594 | $6,614.85 |


