
| C1206C151KDRACTU | |
|---|---|
| DigiKey Part Number | 399-C1206C151KDRACTUTR-ND - Tape & Reel (TR) 399-C1206C151KDRACTUCT-ND - Cut Tape (CT) 399-C1206C151KDRACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C151KDRACTU | 
| Description | CAP CER 150PF 1KV X7R 1206 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 150 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C151KDRACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.053" (1.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.83000 | $7.83 | 
| 10 | $4.83000 | $48.30 | 
| 50 | $3.78220 | $189.11 | 
| 100 | $3.34820 | $334.82 | 
| 500 | $2.94978 | $1,474.89 | 
| 1,000 | $2.77087 | $2,770.87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.43554 | $6,088.85 | 
| 5,000 | $2.39357 | $11,967.85 | 
| 7,500 | $2.36818 | $17,761.35 | 
| 12,500 | $2.32492 | $29,061.50 | 
| 17,500 | $2.31089 | $40,440.58 | 
| 25,000 | $2.27531 | $56,882.75 | 
| 30,000 | $2.25846 | $67,753.80 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China