150 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C151J2GACTU

DigiKey Part Number
399-C1206C151J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C151J2GACTUCT-ND - Cut Tape (CT)
399-C1206C151J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C151J2GACTU
Description
CAP CER 150PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C151J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG2D151JTKYOCERA AVX9,905478-KGM31BCG2D151JTCT-ND$2.63000Direct
12067A151GAT2AKYOCERA AVX4,000478-KGM31BCG2H151GTCT-ND$10.03000Upgrade
C3216C0G2J151J060AATDK20,390445-2337-1-ND$2.14000Upgrade
GRM31A5C2J151JW01DMurata Electronics82,617490-5274-1-ND$3.37000Upgrade
KGM31BCG2H151JTKYOCERA AVX7,385478-KGM31BCG2H151JTCT-ND$1.97000Upgrade
In-Stock: 657
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.36000$23.60
50$1.76100$88.05
100$1.57610$157.61
500$1.26364$631.82
1,000$1.16712$1,167.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.02259$4,090.36
8,000$0.96888$7,751.04
12,000$0.94199$11,303.88
20,000$0.91218$18,243.60
28,000$0.89475$25,053.00
40,000$0.87798$35,119.20
Manufacturers Standard Package