

C3216C0G2J151J060AA | |
|---|---|
DigiKey Part Number | 445-2337-2-ND - Tape & Reel (TR) 445-2337-1-ND - Cut Tape (CT) 445-2337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J151J060AA |
Description | CAP CER 150PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J151J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45155 | $1,806.20 |
| 8,000 | $0.42221 | $3,377.68 |
| 12,000 | $0.40753 | $4,890.36 |
| 20,000 | $0.39125 | $7,825.00 |
| 28,000 | $0.38174 | $10,688.72 |
| 40,000 | $0.37259 | $14,903.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.71520 | $35.76 |
| 100 | $0.60590 | $60.59 |
| 500 | $0.44890 | $224.45 |
| 1,000 | $0.43977 | $439.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.22500 | $12.25 |
| 50 | $0.88140 | $44.07 |
| 100 | $0.77690 | $77.69 |
| 500 | $0.60050 | $300.25 |
| 1,000 | $0.54615 | $546.15 |

