
C1206C123J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C123J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C123J5GACTUCT-ND - Cut Tape (CT) 399-C1206C123J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C123J5GACTU |
Description | CAP CER 0.012UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C123J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $7.45700 | $74.57 |
| 50 | $5.91820 | $295.91 |
| 100 | $5.44250 | $544.25 |
| 500 | $4.63876 | $2,319.38 |
| 1,000 | $4.38993 | $4,389.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.01651 | $16,066.04 |
| 8,000 | $3.87764 | $31,021.12 |
| 12,000 | $3.80806 | $45,696.72 |
| 20,000 | $3.73091 | $74,618.20 |

