
C1206C106K8PACTU | |
|---|---|
DigiKey Part Number  | 399-C1206C106K8PACTUTR-ND - Tape & Reel (TR) 399-C1206C106K8PACTUCT-ND - Cut Tape (CT) 399-C1206C106K8PACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206C106K8PACTU  | 
Description  | CAP CER 10UF 10V X5R 1206  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206C106K8PACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.55000 | $5.55 | 
| 10 | $2.30100 | $23.01 | 
| 50 | $1.61040 | $80.52 | 
| 100 | $1.54520 | $154.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.26253 | $2,525.06 | 

