1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K4RACAUTO7210

DigiKey Part Number
399-C1206C106K4RACAUTO7210TR-ND - Tape & Reel (TR)
399-C1206C106K4RACAUTO7210CT-ND - Cut Tape (CT)
399-C1206C106K4RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K4RACAUTO7210
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K4RACAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,136
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.11300$21.13
50$1.56960$78.48
100$1.40330$140.33
500$1.22084$610.42
1,000$1.03466$1,034.66
2,500$0.94302$2,357.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.85604$6,848.32
16,000$0.81621$13,059.36
24,000$0.79626$19,110.24
40,000$0.77414$30,965.60
56,000$0.76121$42,627.76
80,000$0.74877$59,901.60
96,000$0.74287$71,315.52
Manufacturers Standard Package