
C1206C105Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105Z4VACTUTR-ND - Tape & Reel (TR) 399-C1206C105Z4VACTUCT-ND - Cut Tape (CT) 399-C1206C105Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105Z4VACTU |
Description | CAP CER 1UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105Z4VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.93000 | $9.30 |
| 50 | $0.66420 | $33.21 |
| 100 | $0.58250 | $58.25 |
| 500 | $0.42016 | $210.08 |
| 1,000 | $0.38394 | $383.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32595 | $814.88 |
| 5,000 | $0.31828 | $1,591.40 |
| 7,500 | $0.31654 | $2,374.05 |
| 12,500 | $0.30178 | $3,772.25 |
| 17,500 | $0.29393 | $5,143.78 |
| 25,000 | $0.28555 | $7,138.75 |
| 30,000 | $0.28159 | $8,447.70 |
| 60,000 | $0.26823 | $16,093.80 |
| 62,500 | $0.26752 | $16,720.00 |

