1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K4RAC7210

DigiKey Part Number
399-C1206C105K4RAC7210TR-ND - Tape & Reel (TR)
399-C1206C105K4RAC7210CT-ND - Cut Tape (CT)
399-C1206C105K4RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K4RAC7210
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K4RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C105K4RACAUTOKEMET5,312399-C1206C105K4RACAUTOCT-ND$2.22000Parametric Equivalent
C1206C105K4RACTUKEMET205,729399-C1206C105K4RACTUCT-ND$1.97000Parametric Equivalent
C1206T105K4RCLTUKEMET4,998399-C1206T105K4RCLTUCT-ND$19.90000Parametric Equivalent
CL31B105KOFNFNESamsung Electro-Mechanics1421276-3096-1-ND$1.40000Parametric Equivalent
CL31B105KOFNNNESamsung Electro-Mechanics122,8821276-1783-1-ND$1.07000Parametric Equivalent
In-Stock: 1,270
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.14300$11.43
50$0.82060$41.03
100$0.72100$72.10
500$0.55544$277.72
1,000$0.50439$504.39
2,500$0.45057$1,126.42
5,000$0.41816$2,090.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39149$3,914.90
20,000$0.36954$7,390.80
30,000$0.35856$10,756.80
50,000$0.34638$17,319.00
70,000$0.33925$23,747.50
100,000$0.33241$33,241.00
Manufacturers Standard Package