
C1206T105K4RCLTU | |
|---|---|
DigiKey Part Number | 399-C1206T105K4RCLTUTR-ND - Tape & Reel (TR) 399-C1206T105K4RCLTUCT-ND - Cut Tape (CT) 399-C1206T105K4RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T105K4RCLTU |
Description | CAP CER 1206 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T105K4RCLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $13.57400 | $135.74 |
| 50 | $11.06440 | $553.22 |
| 100 | $10.28920 | $1,028.92 |
| 500 | $8.97870 | $4,489.35 |
| 1,000 | $8.57305 | $8,573.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.14458 | $20,361.45 |
| 5,000 | $7.88621 | $39,431.05 |
| 7,500 | $7.75672 | $58,175.40 |

