
C1206C105K3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C105K3RAC7210TR-ND - Tape & Reel (TR) 399-C1206C105K3RAC7210CT-ND - Cut Tape (CT) 399-C1206C105K3RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K3RAC7210 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K3RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.15000 | $11.50 |
| 50 | $0.36060 | $18.03 |
| 100 | $0.35730 | $35.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28551 | $2,855.10 |
| 20,000 | $0.27473 | $5,494.60 |
| 30,000 | $0.27358 | $8,207.40 |
| 50,000 | $0.27226 | $13,613.00 |
| 70,000 | $0.27146 | $19,002.20 |
| 100,000 | $0.27068 | $27,068.00 |
| 120,000 | $0.27031 | $32,437.20 |
| 240,000 | $0.26901 | $64,562.40 |
| 250,000 | $0.26894 | $67,235.00 |

