
C1206C104M3RACTU | |
---|---|
DigiKey Part Number | 399-C1206C104M3RACTUTR-ND - Tape & Reel (TR) 399-C1206C104M3RACTUCT-ND - Cut Tape (CT) 399-C1206C104M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104M3RACTU |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104M3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.72400 | $17.24 |
50 | $1.26440 | $63.22 |
100 | $1.12410 | $112.41 |
500 | $0.88844 | $444.22 |
1,000 | $0.81560 | $815.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70650 | $2,826.00 |
8,000 | $0.66597 | $5,327.76 |
12,000 | $0.64569 | $7,748.28 |
20,000 | $0.62320 | $12,464.00 |
28,000 | $0.61005 | $17,081.40 |
40,000 | $0.59741 | $23,896.40 |
48,000 | $0.59142 | $28,388.16 |
96,000 | $0.57123 | $54,838.08 |
100,000 | $0.57016 | $57,016.00 |