C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104M3RACTU

DigiKey Part Number
399-C1206C104M3RACTUTR-ND - Tape & Reel (TR)
399-C1206C104M3RACTUCT-ND - Cut Tape (CT)
399-C1206C104M3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104M3RACTU
Description
CAP CER 0.1UF 25V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104M3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,054
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.72400$17.24
50$1.26440$63.22
100$1.12410$112.41
500$0.88844$444.22
1,000$0.81560$815.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70650$2,826.00
8,000$0.66597$5,327.76
12,000$0.64569$7,748.28
20,000$0.62320$12,464.00
28,000$0.61005$17,081.40
40,000$0.59741$23,896.40
48,000$0.59142$28,388.16
96,000$0.57123$54,838.08
100,000$0.57016$57,016.00
Manufacturers Standard Package