
C1206C104K2RALTU | |
---|---|
DigiKey Part Number | 399-C1206C104K2RALTUTR-ND - Tape & Reel (TR) 399-C1206C104K2RALTUCT-ND - Cut Tape (CT) 399-C1206C104K2RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K2RALTU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K2RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.75900 | $27.59 |
50 | $2.07900 | $103.95 |
100 | $1.86960 | $186.96 |
500 | $1.51558 | $757.79 |
1,000 | $1.47535 | $1,475.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.37442 | $3,436.05 |
5,000 | $1.21707 | $6,085.35 |
7,500 | $1.18224 | $8,866.80 |
12,500 | $1.14694 | $14,336.75 |
17,500 | $1.12556 | $19,697.30 |
25,000 | $1.10387 | $27,596.75 |
30,000 | $1.09358 | $32,807.40 |
60,000 | $1.06682 | $64,009.20 |
62,500 | $1.05713 | $66,070.62 |