
C1206C104F3GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104F3GEC7210TR-ND - Tape & Reel (TR) 399-C1206C104F3GEC7210CT-ND - Cut Tape (CT) 399-C1206C104F3GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104F3GEC7210 |
Description | CAP CER 1206 0.1UF 25V C0G 1% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104F3GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104F3GECAUTO | KEMET | 2,901 | 399-C1206C104F3GECAUTOCT-ND | $46.29000 | Parametric Equivalent |
| C1206C104F3GECTU | KEMET | 5,644 | 399-C1206C104F3GECTUCT-ND | $46.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.20000 | $46.20 |
| 10 | $33.58500 | $335.85 |
| 50 | $28.55320 | $1,427.66 |
| 100 | $26.99610 | $2,699.61 |
| 500 | $24.36146 | $12,180.73 |
| 1,000 | $24.15526 | $24,155.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $21.86287 | $174,902.96 |

