
C1206C104F3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104F3GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C104F3GECAUTOCT-ND - Cut Tape (CT) 399-C1206C104F3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104F3GECAUTO |
Description | CAP CER 1206 0.1UF 25V C0G 1% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104F3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.29000 | $46.29 |
| 10 | $33.65900 | $336.59 |
| 50 | $28.61900 | $1,430.95 |
| 100 | $27.06020 | $2,706.02 |
| 500 | $24.42066 | $12,210.33 |
| 1,000 | $24.21815 | $24,218.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $22.92952 | $45,859.04 |

