
C1206C104K1RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104K1RACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C104K1RACAUTO7210CT-ND - Cut Tape (CT) 399-C1206C104K1RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K1RACAUTO7210 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K1RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.25000 | $12.50 |
| 50 | $0.90680 | $45.34 |
| 100 | $0.69030 | $69.03 |
| 500 | $0.50484 | $252.42 |
| 1,000 | $0.42822 | $428.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.40544 | $4,054.40 |
| 20,000 | $0.32574 | $6,514.80 |

