


C1206C104J5JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J5JACTUTR-ND - Tape & Reel (TR) 399-C1206C104J5JACTUCT-ND - Cut Tape (CT) 399-C1206C104J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J5JACTU |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104F5JACTU | KEMET | 7,273 | 399-C1206C104F5JACTUCT-ND | $20.88000 | Upgrade |
| C1206C104G5JACTU | KEMET | 4,798 | 399-20220-1-ND | $8.22000 | Upgrade |
| C1206C104J5JACAUTO | KEMET | 6,978 | 399-C1206C104J5JACAUTOCT-ND | $6.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97900 | $39.79 |
| 50 | $3.04860 | $152.43 |
| 100 | $2.76160 | $276.16 |
| 500 | $2.27636 | $1,138.18 |
| 1,000 | $2.12641 | $2,126.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.96813 | $4,920.32 |
| 5,000 | $1.87271 | $9,363.55 |
| 7,500 | $1.82491 | $13,686.83 |
| 12,500 | $1.77193 | $22,149.12 |
| 17,500 | $1.74096 | $30,466.80 |
| 25,000 | $1.71117 | $42,779.25 |


