


C1206C104F5JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104F5JACTUTR-ND - Tape & Reel (TR) 399-C1206C104F5JACTUCT-ND - Cut Tape (CT) 399-C1206C104F5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104F5JACTU |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104F5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $14.32200 | $143.22 |
| 50 | $11.70580 | $585.29 |
| 100 | $10.89840 | $1,089.84 |
| 500 | $9.53134 | $4,765.67 |
| 1,000 | $9.10819 | $9,108.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.66122 | $21,653.05 |
| 5,000 | $8.39164 | $41,958.20 |
| 7,500 | $8.25657 | $61,924.28 |

