1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104J3GECAUTO

DigiKey Part Number
399-C1206C104J3GECAUTOTR-ND - Tape & Reel (TR)
399-C1206C104J3GECAUTOCT-ND - Cut Tape (CT)
399-C1206C104J3GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104J3GECAUTO
Description
CAP CER 1206 0.1UF 25V C0G 5%
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J3GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,028
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.69000$6.69
10$4.22600$42.26
50$3.26180$163.09
100$2.96150$296.15
500$2.45686$1,228.43
1,000$2.30045$2,300.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.17175$4,343.50
4,000$2.05182$8,207.28
6,000$1.99746$11,984.76
10,000$1.94230$19,423.00
14,000$1.91954$26,873.56
20,000$1.88647$37,729.40
24,000$1.87078$44,898.72
Manufacturers Standard Package