C1206C104J2RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4,755
Unit Price: $6.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.82534
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31788
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.51326
Datasheet
0.1 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C104J2RECTU

DigiKey Part Number
399-C1206C104J2RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C104J2RECTU
Description
CAP CER 1206 0.1UF 200V X7R 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J2RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C104J2RACTUKEMET4,755399-C1206C104J2RACTUCT-ND$6.08000Parametric Equivalent
C1206C104J2RALTUKEMET0399-C1206C104J2RALTUTR-ND$1.82534Parametric Equivalent
C1206C104J2RECKEMET0C1206C104J2REC-ND$0.52417Parametric Equivalent
C1206C104J2REC7210KEMET0C1206C104J2REC7210-ND$0.31788Parametric Equivalent
C1206C104J2RECAUTOKEMET0C1206C104J2RECAUTO-ND$0.54525Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34261$1,713.05