
C1206C104J2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J2RACTUTR-ND - Tape & Reel (TR) 399-C1206C104J2RACTUCT-ND - Cut Tape (CT) 399-C1206C104J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J2RACTU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.80700 | $38.07 |
| 50 | $2.90380 | $145.19 |
| 100 | $2.62760 | $262.76 |
| 500 | $2.16094 | $1,080.47 |
| 1,000 | $2.01665 | $2,016.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.89785 | $3,795.70 |
| 4,000 | $1.80016 | $7,200.64 |
| 6,000 | $1.75121 | $10,507.26 |
| 10,000 | $1.69695 | $16,969.50 |
| 14,000 | $1.66524 | $23,313.36 |
| 20,000 | $1.63472 | $32,694.40 |

