C1206C103K4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9,094
Unit Price: $2.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,544
Unit Price: $1.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26543
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26927
Datasheet
C1206C561KBRACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K4RALTU

DigiKey Part Number
399-C1206C103K4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C103K4RALTU
Description
CAP CER 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.57052$2,282.08
Manufacturers Standard Package