


C1206C103K4REC7210 | |
---|---|
DigiKey Part Number | 399-C1206C103K4REC7210TR-ND - Tape & Reel (TR) 399-C1206C103K4REC7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C103K4REC7210 |
Description | CAP CER 1206 10NF 16V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K4REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85400 | $8.54 |
50 | $0.60600 | $30.30 |
100 | $0.53040 | $53.04 |
500 | $0.38034 | $190.17 |
1,000 | $0.36367 | $363.67 |
2,500 | $0.32236 | $805.90 |
5,000 | $0.29750 | $1,487.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27887 | $2,788.70 |
20,000 | $0.25085 | $5,017.00 |
30,000 | $0.24977 | $7,493.10 |
50,000 | $0.24248 | $12,124.00 |
70,000 | $0.23702 | $16,591.40 |
100,000 | $0.23178 | $23,178.00 |
120,000 | $0.22956 | $27,547.20 |
240,000 | $0.22091 | $53,018.40 |
250,000 | $0.22047 | $55,117.50 |