
C1206C103JBGACAUTO | |
|---|---|
DigiKey Part Number  | 399-14844-2-ND - Tape & Reel (TR) 399-14844-1-ND - Cut Tape (CT) 399-14844-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206C103JBGACAUTO  | 
Description  | CAP CER 10000PF 630V C0G 1206  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206C103JBGACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, High Voltage  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.57000 | $8.57 | 
| 10 | $4.41400 | $44.14 | 
| 50 | $3.65180 | $182.59 | 
| 100 | $3.47960 | $347.96 | 
| 500 | $3.07102 | $1,535.51 | 
| 1,000 | $3.04304 | $3,043.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $2.93510 | $5,870.20 | 
| 4,000 | $2.80383 | $11,215.32 | 
| 6,000 | $2.73808 | $16,428.48 | 
| 10,000 | $2.66516 | $26,651.60 | 
| 14,000 | $2.62254 | $36,715.56 | 
| 20,000 | $2.58153 | $51,630.60 | 
| 24,000 | $2.56209 | $61,490.16 | 

