
C1206C103JAGECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103JAGECAUTOTR-ND - Tape & Reel (TR) 399-C1206C103JAGECAUTOCT-ND - Cut Tape (CT) 399-C1206C103JAGECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JAGECAUTO |
Description | CAP CER 1206 10NF 250V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JAGECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.44800 | $24.48 |
| 50 | $1.83080 | $91.54 |
| 100 | $1.64230 | $164.23 |
| 500 | $1.32348 | $661.74 |
| 1,000 | $1.22492 | $1,224.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.01655 | $4,066.20 |
| 8,000 | $0.99204 | $7,936.32 |
| 12,000 | $0.97974 | $11,756.88 |
| 20,000 | $0.96440 | $19,288.00 |
| 28,000 | $0.94659 | $26,504.52 |
| 40,000 | $0.92945 | $37,178.00 |
| 48,000 | $0.92133 | $44,223.84 |

