1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103JAGECAUTO

DigiKey Part Number
399-C1206C103JAGECAUTOTR-ND - Tape & Reel (TR)
399-C1206C103JAGECAUTOCT-ND - Cut Tape (CT)
399-C1206C103JAGECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103JAGECAUTO
Description
CAP CER 1206 10NF 250V C0G 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103JAGECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,270
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.44800$24.48
50$1.83080$91.54
100$1.64230$164.23
500$1.32348$661.74
1,000$1.22492$1,224.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.01655$4,066.20
8,000$0.99204$7,936.32
12,000$0.97974$11,756.88
20,000$0.96440$19,288.00
28,000$0.94659$26,504.52
40,000$0.92945$37,178.00
48,000$0.92133$44,223.84
Manufacturers Standard Package