C1206C103J1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 15,063
Unit Price: $1.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.93125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25155
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32124
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31378
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,000
Unit Price: $4.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.07753
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.07753
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.50425
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 0.88mm
Finding the Most Accurate Capacitance Measurement

C1206C103J1RECTU

DigiKey Part Number
399-C1206C103J1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C103J1RECTU
Description
CAP CER 1206 10NF 100V X7R 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J1RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.34749$2,779.92