Parametric Equivalent
Parametric Equivalent
Similar
Similar

C1206T103J1RALTU | |
|---|---|
DigiKey Part Number | 399-C1206T103J1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T103J1RALTU |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T103J1RALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T103J1RACTU | KEMET | 0 | 399-C1206T103J1RACTUTR-ND | $3.22143 | Parametric Equivalent |
| C1206T103J1RCLTM | KEMET | 0 | 399-C1206T103J1RCLTMTR-ND | $3.82629 | Parametric Equivalent |
| CGJ5H2C0G2A103J115AA | TDK | 361 | 445-9255-1-ND | $7.48000 | Similar |
| CGJ5L4C0G2H103J160AA | TDK | 0 | 445-9235-1-ND | $5.15525 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.08146 | $12,325.84 |




