
C1206X104K3GECAUTO | |
---|---|
DigiKey Part Number | 399-17178-2-ND - Tape & Reel (TR) 399-17178-1-ND - Cut Tape (CT) 399-17178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104K3GECAUTO |
Description | CAP CER 1206 0.1UF 25V C0G 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K3GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.78000 | $6.78 |
10 | $3.30800 | $33.08 |
50 | $2.56180 | $128.09 |
100 | $2.29470 | $229.47 |
500 | $2.22948 | $1,114.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.17206 | $4,344.12 |
4,000 | $1.80858 | $7,234.32 |
6,000 | $1.80137 | $10,808.22 |
10,000 | $1.79317 | $17,931.70 |
14,000 | $1.78825 | $25,035.50 |
20,000 | $1.78341 | $35,668.20 |