
C1206C102KAGECAUTO | |
|---|---|
DigiKey Part Number | 399-17177-2-ND - Tape & Reel (TR) 399-17177-1-ND - Cut Tape (CT) 399-17177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KAGECAUTO |
Description | CAP CER 1206 1NF 250V C0G 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KAGECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.29700 | $12.97 |
| 50 | $0.93820 | $46.91 |
| 100 | $0.82810 | $82.81 |
| 500 | $0.64452 | $322.26 |
| 1,000 | $0.58782 | $587.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50291 | $2,011.64 |
| 8,000 | $0.45715 | $3,657.20 |
| 12,000 | $0.44656 | $5,358.72 |
| 20,000 | $0.43810 | $8,762.00 |
| 28,000 | $0.42787 | $11,980.36 |
| 40,000 | $0.41804 | $16,721.60 |
| 48,000 | $0.41337 | $19,841.76 |
| 96,000 | $0.40211 | $38,602.56 |

