1000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102JDRACTU

DigiKey Part Number
399-C1206C102JDRACTUTR-ND - Tape & Reel (TR)
399-C1206C102JDRACTUCT-ND - Cut Tape (CT)
399-C1206C102JDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102JDRACTU
Description
CAP CER 1000PF 1KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102JDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102JDGACTUKEMET11,763399-C1206C102JDGACTUCT-ND$10.52000Upgrade
C1206C102JGRACTUKEMET1,074399-C1206C102JGRACTUCT-ND$9.62000Upgrade
CC1206JKX7RDBB102YAGEO6,75313-CC1206JKX7RDBB102CT-ND$2.22000Upgrade
CC1206JKNPOCBN102YAGEO8,735311-4376-1-ND$4.52000Similar
In-Stock: 1,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
10$5.68100$56.81
50$4.42980$221.49
100$4.04420$404.42
500$3.39368$1,696.84
1,000$3.19233$3,192.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.97980$7,449.50
5,000$2.85169$14,258.45
7,500$2.78751$20,906.33
12,500$2.71636$33,954.50
17,500$2.67477$46,808.47
25,000$2.63474$65,868.50
Manufacturers Standard Package