
C1206C102KBRACTU | |
---|---|
DigiKey Part Number | 399-C1206C102KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C102KBRACTUCT-ND - Cut Tape (CT) 399-C1206C102KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KBRACTU |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.52700 | $15.27 |
50 | $1.13480 | $56.74 |
100 | $1.05020 | $105.02 |
500 | $0.79926 | $399.63 |
1,000 | $0.71978 | $719.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.58006 | $1,450.15 |
5,000 | $0.55749 | $2,787.45 |
7,500 | $0.55479 | $4,160.93 |
12,500 | $0.50902 | $6,362.75 |
17,500 | $0.50729 | $8,877.58 |
25,000 | $0.48010 | $12,002.50 |
30,000 | $0.46658 | $13,997.40 |