
C1206C102JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15996-2-ND - Tape & Reel (TR) 399-15996-1-ND - Cut Tape (CT) 399-15996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JBGACAUTO |
Description | CAP CER 1000PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.01000 | $11.01 |
| 10 | $6.48600 | $64.86 |
| 50 | $5.55260 | $277.63 |
| 100 | $5.16760 | $516.76 |
| 500 | $4.48294 | $2,241.47 |
| 1,000 | $4.24014 | $4,240.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.84960 | $9,624.00 |
| 5,000 | $3.80891 | $19,044.55 |
| 7,500 | $3.70004 | $27,750.30 |
| 12,500 | $3.55656 | $44,457.00 |
| 17,500 | $3.54849 | $62,098.58 |

