
C1206C102J5GACAUTO | |
---|---|
DigiKey Part Number | 399-7002-2-ND - Tape & Reel (TR) 399-7002-1-ND - Cut Tape (CT) 399-7002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102J5GACAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30600 | $13.06 |
50 | $0.84240 | $42.12 |
100 | $0.62240 | $62.24 |
500 | $0.50300 | $251.50 |
1,000 | $0.43921 | $439.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42960 | $1,718.40 |
8,000 | $0.39571 | $3,165.68 |
12,000 | $0.39384 | $4,726.08 |