1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101JBGACTU

DigiKey Part Number
399-C1206C101JBGACTUTR-ND - Tape & Reel (TR)
399-C1206C101JBGACTUCT-ND - Cut Tape (CT)
399-C1206C101JBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C101JBGACTU
Description
CAP CER 100PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,802
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.60700$16.07
50$1.16660$58.33
100$0.96760$96.76
500$0.78534$392.67
1,000$0.72382$723.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.65376$1,634.40
5,000$0.57956$2,897.80
7,500$0.54698$4,102.35
12,500$0.50577$6,322.13
17,500$0.50404$8,820.70
25,000$0.49390$12,347.50
30,000$0.49309$14,792.70
60,000$0.49030$29,418.00
Manufacturers Standard Package