
C1206C101JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15976-2-ND - Tape & Reel (TR) 399-15976-1-ND - Cut Tape (CT) 399-15976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101JBGACAUTO |
Description | CAP CER 100PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.73800 | $17.38 |
| 50 | $1.28080 | $64.04 |
| 100 | $1.13890 | $113.89 |
| 500 | $0.90086 | $450.43 |
| 1,000 | $0.82735 | $827.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.74823 | $1,870.57 |
| 5,000 | $0.68199 | $3,409.95 |
| 7,500 | $0.67882 | $5,091.15 |
| 12,500 | $0.60324 | $7,540.50 |
| 17,500 | $0.60125 | $10,521.88 |
| 25,000 | $0.58666 | $14,666.50 |
| 30,000 | $0.58573 | $17,571.90 |
| 60,000 | $0.58253 | $34,951.80 |
| 62,500 | $0.58236 | $36,397.50 |

