C1206C101J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,816
Unit Price: $10.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.18673
Datasheet

Upgrade


KEMET
In Stock: 4,086
Unit Price: $9.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.26931
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.30302
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.75088
Datasheet

Upgrade


KEMET
In Stock: 841
Unit Price: $6.77000
Datasheet

Upgrade


KEMET
In Stock: 8,086
Unit Price: $3.51000
Datasheet

Upgrade


KEMET
In Stock: 6,802
Unit Price: $2.69000
Datasheet

Upgrade


KEMET
In Stock: 13,890
Unit Price: $7.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 122
Unit Price: $1.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,664
Unit Price: $1.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.28764
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101J5GALTU

DigiKey Part Number
399-C1206C101J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C101J5GALTU
Description
CAP CER 100PF 50V NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72105$2,884.20
Manufacturers Standard Package