


C1206C101J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C101J5GACTUCT-ND - Cut Tape (CT) 399-C1206C101J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101J5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.87300 | $8.73 |
| 50 | $0.62160 | $31.08 |
| 100 | $0.54420 | $54.42 |
| 500 | $0.39470 | $197.35 |
| 1,000 | $0.34886 | $348.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22862 | $914.48 |
| 8,000 | $0.21772 | $1,741.76 |
| 12,000 | $0.21228 | $2,547.36 |
| 20,000 | $0.21097 | $4,219.40 |
| 28,000 | $0.20594 | $5,766.32 |
| 40,000 | $0.20518 | $8,207.20 |
| 48,000 | $0.20482 | $9,831.36 |

