
C1206C101J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C101J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C101J5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C101J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101J5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73920 | $36.96 |
| 100 | $0.64860 | $64.86 |
| 500 | $0.49848 | $249.24 |
| 1,000 | $0.41894 | $418.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31500 | $1,260.00 |
| 8,000 | $0.29489 | $2,359.12 |
| 12,000 | $0.28914 | $3,469.68 |
| 20,000 | $0.28747 | $5,749.40 |
| 28,000 | $0.28223 | $7,902.44 |
| 40,000 | $0.28126 | $11,250.40 |
| 48,000 | $0.28079 | $13,477.92 |
| 96,000 | $0.27917 | $26,800.32 |
| 100,000 | $0.27908 | $27,908.00 |

