
C1206C101J1GACTU | |
---|---|
DigiKey Part Number | 399-C1206C101J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C101J1GACTUCT-ND - Cut Tape (CT) 399-C1206C101J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101J1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73100 | $7.31 |
50 | $0.51560 | $25.78 |
100 | $0.45000 | $45.00 |
500 | $0.33912 | $169.56 |
1,000 | $0.30496 | $304.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23009 | $920.36 |
8,000 | $0.21912 | $1,752.96 |
12,000 | $0.21364 | $2,563.68 |
20,000 | $0.21233 | $4,246.60 |
28,000 | $0.19872 | $5,564.16 |
40,000 | $0.19798 | $7,919.20 |
48,000 | $0.18911 | $9,077.28 |
96,000 | $0.18793 | $18,041.28 |
100,000 | $0.18786 | $18,786.00 |