
C1206C101J1GAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C101J1GAC7210TR-ND - Tape & Reel (TR) 399-C1206C101J1GAC7210CT-ND - Cut Tape (CT) 399-C1206C101J1GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101J1GAC7210 |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101J1GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.72600 | $7.26 |
| 50 | $0.51240 | $25.62 |
| 100 | $0.44710 | $44.71 |
| 500 | $0.31850 | $159.25 |
| 1,000 | $0.30301 | $303.01 |
| 2,500 | $0.26724 | $668.10 |
| 5,000 | $0.24573 | $1,228.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23039 | $2,303.90 |
| 20,000 | $0.21350 | $4,270.00 |
| 30,000 | $0.20622 | $6,186.60 |
| 50,000 | $0.20284 | $10,142.00 |
| 70,000 | $0.17911 | $12,537.70 |

