1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C100D1GACTU

DigiKey Part Number
399-C1206C100D1GACTUTR-ND - Tape & Reel (TR)
399-C1206C100D1GACTUCT-ND - Cut Tape (CT)
399-C1206C100D1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C100D1GACTU
Description
CAP CER 10PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C100D1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,877
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.85400$18.54
50$1.36920$68.46
100$1.21960$121.96
500$0.96802$484.01
1,000$0.89034$890.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73609$2,944.36
8,000$0.70472$5,637.76
12,000$0.68906$8,268.72
20,000$0.68504$13,700.80
28,000$0.67101$18,788.28
40,000$0.65752$26,300.80
48,000$0.65112$31,253.76
96,000$0.62959$60,440.64
100,000$0.62844$62,844.00
Manufacturers Standard Package