
C1206C100D1GACTU | |
---|---|
DigiKey Part Number | 399-C1206C100D1GACTUTR-ND - Tape & Reel (TR) 399-C1206C100D1GACTUCT-ND - Cut Tape (CT) 399-C1206C100D1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C100D1GACTU |
Description | CAP CER 10PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C100D1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $1.85400 | $18.54 |
50 | $1.36920 | $68.46 |
100 | $1.21960 | $121.96 |
500 | $0.96802 | $484.01 |
1,000 | $0.89034 | $890.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73609 | $2,944.36 |
8,000 | $0.70472 | $5,637.76 |
12,000 | $0.68906 | $8,268.72 |
20,000 | $0.68504 | $13,700.80 |
28,000 | $0.67101 | $18,788.28 |
40,000 | $0.65752 | $26,300.80 |
48,000 | $0.65112 | $31,253.76 |
96,000 | $0.62959 | $60,440.64 |
100,000 | $0.62844 | $62,844.00 |