8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-C720-500E

DigiKey Part Number
516-ACPL-C720-500ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-C720-500E
Description
50MV ISOLATION AMPLIFIER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
250 kHz
Current - Input Bias
140 µA
Voltage - Input Offset
500 µV
Current - Supply
16mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$32.82541$32,825.41
2,000$31.78080$63,561.60
Manufacturers Standard Package