
C0805X475M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X475M3RACTUTR-ND - Tape & Reel (TR) 399-C0805X475M3RACTUCT-ND - Cut Tape (CT) 399-C0805X475M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475M3RACTU |
Description | 4.70UF 25.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475M3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X475M3RACAUTO | KEMET | 5,626 | 399-C0805X475M3RACAUTOCT-ND | $6.41000 | Parametric Equivalent |
| C2012X7R1E475M125AE | TDK | 424,246 | 445-14538-1-ND | $3.37000 | Parametric Equivalent |
| CGA4J1X7R1E475M125AE | TDK | 39,523 | 445-173713-1-ND | $4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.91300 | $39.13 |
| 50 | $2.99600 | $149.80 |
| 100 | $2.71230 | $271.23 |
| 500 | $2.23378 | $1,116.89 |
| 1,000 | $2.08579 | $2,085.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.92975 | $4,824.38 |
| 5,000 | $1.83565 | $9,178.25 |
| 7,500 | $1.78852 | $13,413.90 |
| 12,500 | $1.73629 | $21,703.62 |
| 17,500 | $1.70574 | $29,850.45 |
| 25,000 | $1.67635 | $41,908.75 |

