
C0805X475M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X475M3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X475M3RACAUTOCT-ND - Cut Tape (CT) 399-C0805X475M3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475M3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475M3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.02900 | $40.29 |
| 50 | $3.08480 | $154.24 |
| 100 | $2.79450 | $279.45 |
| 500 | $2.30482 | $1,152.41 |
| 1,000 | $2.15346 | $2,153.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.99371 | $4,984.28 |
| 5,000 | $1.89739 | $9,486.95 |
| 7,500 | $1.84916 | $13,868.70 |
| 12,500 | $1.79569 | $22,446.12 |
| 17,500 | $1.76442 | $30,877.35 |
| 25,000 | $1.73435 | $43,358.75 |

